244294-E | |
---|---|
DigiKey Part Number | 2684-244294-E-ND |
Manufacturer | |
Manufacturer Product Number | 244294-E |
Description | DIN C 64POS F PFIT 17MM CL2 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 244294-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.59600 | ¥755.96 |
31 | ¥71.21355 | ¥2,207.62 |
62 | ¥69.38613 | ¥4,301.94 |
93 | ¥67.56054 | ¥6,283.13 |
248 | ¥60.25665 | ¥14,943.65 |
465 | ¥56.60475 | ¥26,321.21 |
961 | ¥50.03128 | ¥48,080.06 |