235267-E | |
---|---|
DigiKey Part Number | 2684-235267-E-ND |
Manufacturer | |
Manufacturer Product Number | 235267-E |
Description | MRDEZT M12 VERRIEG.SCHRAUBE 90GR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Nut M12 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.35252 | ¥15,088.13 |