225865-E | |
---|---|
DigiKey Part Number | 2684-225865-E-ND |
Manufacturer | |
Manufacturer Product Number | 225865-E |
Description | PWRELMT 01PIN SMT SHK M6 PEG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M6 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Solder | |
Current Rating (Amps) | 250 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥33.70073 | ¥842,518.25 |