225804-E | |
---|---|
DigiKey Part Number | 2684-225804-E-ND |
Manufacturer | |
Manufacturer Product Number | 225804-E |
Description | PWRELMT 09PIN PFIT SHK M4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Shank Terminal M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.20100 | ¥282.01 |
25 | ¥26.71160 | ¥667.79 |
50 | ¥26.08920 | ¥1,304.46 |
100 | ¥24.84700 | ¥2,484.70 |
250 | ¥21.87256 | ¥5,468.14 |