225696-E | |
---|---|
DigiKey Part Number | 2684-225696-E-ND |
Manufacturer | |
Manufacturer Product Number | 225696-E |
Description | PWRELMT 08PIN PFIT HOLE M6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 80 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥32.88800 | ¥328.88 |
25 | ¥31.07240 | ¥776.81 |
50 | ¥30.31560 | ¥1,515.78 |
100 | ¥28.79920 | ¥2,879.92 |
250 | ¥26.68580 | ¥6,671.45 |