225689-E | |
---|---|
DigiKey Part Number | 2684-225689-E-ND |
Manufacturer | |
Manufacturer Product Number | 225689-E |
Description | PWRELMT 12PIN PFIT HOLE M5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 225689-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 120 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥33.38900 | ¥333.89 |
25 | ¥31.62760 | ¥790.69 |
50 | ¥30.89180 | ¥1,544.59 |
100 | ¥29.42070 | ¥2,942.07 |
400 | ¥25.74328 | ¥10,297.31 |
800 | ¥22.80130 | ¥18,241.04 |
1,200 | ¥21.33023 | ¥25,596.28 |
2,800 | ¥19.85916 | ¥55,605.65 |