225686-E | |
---|---|
DigiKey Part Number | 2684-225686-E-ND |
Manufacturer | |
Manufacturer Product Number | 225686-E |
Description | PWRELM F LWR PRESSFT 36 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Pin Shank Terminal M10 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M10 | |
Termination | Press-Fit | |
Current Rating (Amps) | 360 A | |
Number of Pins | 36 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.07185 | ¥48,071.85 |