224399-E | |
---|---|
DigiKey Part Number | 2684-224399-E-ND |
Manufacturer | |
Manufacturer Product Number | 224399-E |
Description | CONN RCPT HSG 6POS 1.27MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.92100 | ¥209.21 |
25 | ¥19.81480 | ¥495.37 |
40 | ¥19.35525 | ¥774.21 |
168 | ¥18.43298 | ¥3,096.74 |
336 | ¥16.12905 | ¥5,419.36 |
504 | ¥15.66806 | ¥7,896.70 |
1,008 | ¥13.36403 | ¥13,470.94 |
2,520 | ¥12.44234 | ¥31,354.70 |