1SNK905304R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK905304R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK905304R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥20.68300 | ¥206.83 |
25 | ¥19.37240 | ¥484.31 |
50 | ¥17.21840 | ¥860.92 |
100 | ¥16.84430 | ¥1,684.43 |
250 | ¥15.53444 | ¥3,883.61 |
500 | ¥14.03720 | ¥7,018.60 |
1,000 | ¥12.44629 | ¥12,446.29 |
5,000 | ¥11.69766 | ¥58,488.30 |