1SNK900622R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK900622R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900622R0000 |
Description | POW ACCESSORIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 16mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | 16mm Wide Terminal Blocks | |
Color | Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥39.50500 | ¥395.05 |
30 | ¥37.00567 | ¥1,110.17 |
50 | ¥32.89300 | ¥1,644.65 |
100 | ¥32.17800 | ¥3,217.80 |
250 | ¥29.67504 | ¥7,418.76 |
500 | ¥26.81488 | ¥13,407.44 |
1,000 | ¥23.77578 | ¥23,775.78 |