1SNK805213R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK805213R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805213R0000 |
Description | AUT SNK PLUGGABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.190" (81.03mm) | |
Height (Max) | 2.720" (69.10mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥47.87100 | ¥478.71 |
25 | ¥45.53160 | ¥1,138.29 |
50 | ¥41.32980 | ¥2,066.49 |
100 | ¥39.69520 | ¥3,969.52 |
250 | ¥35.02500 | ¥8,756.25 |
500 | ¥32.68996 | ¥16,344.98 |
1,000 | ¥30.35501 | ¥30,355.01 |