1SNK805212R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK805212R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805212R0000 |
Description | AUT SNK PLUGGABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.460" (87.88mm) | |
Height (Max) | 2.720" (69.10mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.81000 | ¥73.81 |
10 | ¥64.95600 | ¥649.56 |