1SNK805025R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK805025R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805025R0000 |
Description | AUT SNK PLUGGABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.930" (49.02mm) | |
Height (Max) | 1.980" (50.29mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥15.32800 | ¥153.28 |
25 | ¥14.35720 | ¥358.93 |
50 | ¥12.76300 | ¥638.15 |
100 | ¥12.48550 | ¥1,248.55 |
250 | ¥12.21224 | ¥3,053.06 |