1SNK805016R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK805016R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805016R0000 |
Description | AUT SNK PLUGGABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles | |
Current - IEC | 22 A | |
Voltage - IEC | 1000 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.130" (54.10mm) | |
Height (Max) | 2.090" (53.09mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥16.09100 | ¥160.91 |
25 | ¥15.07000 | ¥376.75 |
50 | ¥13.39520 | ¥669.76 |
100 | ¥13.10450 | ¥1,310.45 |
250 | ¥12.81748 | ¥3,204.37 |