1SNK510020R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK510020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK510020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK510020R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 67 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.25400 | ¥202.54 |
25 | ¥18.77080 | ¥469.27 |
50 | ¥16.87600 | ¥843.80 |
100 | ¥16.46480 | ¥1,646.48 |
250 | ¥14.40624 | ¥3,601.56 |
500 | ¥13.17148 | ¥6,585.74 |
1,000 | ¥11.93673 | ¥11,936.73 |
5,000 | ¥10.49605 | ¥52,480.25 |