1SNK505064R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK505064R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505064R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505064R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.36240 | ¥184.06 |
50 | ¥6.62040 | ¥331.02 |
100 | ¥6.45950 | ¥645.95 |
250 | ¥5.68644 | ¥1,421.61 |