1SNG603005R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG603005R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG603005R0000 |
Description | EP-BRM-SZ14-LGR-A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.827" L x 2.362" W (148.00mm ~ 60.00mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.827" L x 2.362" W (148.00mm ~ 60.00mm) | |
Diameter - Inside | - | |
Features | - | |
Color | Gray | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥202.46606 | ¥32,394.57 |