HDC34-18 | |
---|---|
DigiKey Part Number | 1734-1097-ND |
Manufacturer | |
Manufacturer Product Number | HDC34-18 |
Description | CONN PROTECTIVE COVER 18 SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | HDC34-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD30 Series Plug | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | Metal Chain, Panel Mount | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
10 | ¥182.52100 | ¥1,825.21 |
25 | ¥174.63200 | ¥4,365.80 |
50 | ¥168.99740 | ¥8,449.87 |
100 | ¥163.36450 | ¥16,336.45 |
250 | ¥154.35148 | ¥38,587.87 |
500 | ¥149.84500 | ¥74,922.50 |