776428-4 | |
---|---|
DigiKey Part Number | A104175-ND |
Manufacturer | |
Manufacturer Product Number | 776428-4 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776428-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.82200 | ¥218.22 |
25 | ¥20.66560 | ¥516.64 |
50 | ¥20.18300 | ¥1,009.15 |
100 | ¥19.22240 | ¥1,922.24 |
250 | ¥16.81992 | ¥4,204.98 |
500 | ¥16.33916 | ¥8,169.58 |
1,000 | ¥13.93639 | ¥13,936.39 |
2,500 | ¥12.97527 | ¥32,438.17 |