4-967630-1 | |
---|---|
DigiKey Part Number | 17-4-967630-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-967630-1 |
Description | FLACHSTE-GEH2,8 21P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-967630-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.28000 | ¥23.28 |
10 | ¥20.26500 | ¥202.65 |
25 | ¥19.39960 | ¥484.99 |
50 | ¥18.96900 | ¥948.45 |
100 | ¥18.10660 | ¥1,810.66 |
250 | ¥16.38236 | ¥4,095.59 |
600 | ¥15.08898 | ¥9,053.39 |
1,200 | ¥12.93346 | ¥15,520.15 |
3,000 | ¥12.07122 | ¥36,213.66 |