2379922-1 | |
---|---|
DigiKey Part Number | 1734-2379922-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379922-1 |
Description | 21POS,AMP MCP 2.8,TAB HSG,UNSLD, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.06000 | ¥22.06 |
10 | ¥20.03800 | ¥200.38 |
25 | ¥18.98120 | ¥474.53 |
50 | ¥18.54000 | ¥927.00 |
100 | ¥17.65750 | ¥1,765.75 |
250 | ¥15.45004 | ¥3,862.51 |
500 | ¥15.00866 | ¥7,504.33 |
1,000 | ¥12.80150 | ¥12,801.50 |
2,500 | ¥11.91868 | ¥29,796.70 |