1418918-1 | |
---|---|
DigiKey Part Number | A139273-ND |
Manufacturer | |
Manufacturer Product Number | 1418918-1 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1418918-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Locking Latch | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.75700 | ¥197.57 |
400 | ¥15.22803 | ¥6,091.21 |
1,200 | ¥12.61751 | ¥15,141.01 |
5,200 | ¥11.31223 | ¥58,823.60 |