114020-90 | |
---|---|
DigiKey Part Number | 1734-1090-ND |
Manufacturer | |
Manufacturer Product Number | 114020-90 |
Description | CONN HEX NUT 18 SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 114020-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | HD30 Series Connectors | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥31.54800 | ¥315.48 |
25 | ¥29.88000 | ¥747.00 |
50 | ¥29.18640 | ¥1,459.32 |
100 | ¥27.79640 | ¥2,779.64 |
250 | ¥24.32200 | ¥6,080.50 |
500 | ¥23.62726 | ¥11,813.63 |
1,000 | ¥20.15264 | ¥20,152.64 |
2,500 | ¥18.76280 | ¥46,907.00 |