0409-201-1800 | |
---|---|
DigiKey Part Number | 1734-1106-ND |
Manufacturer | |
Manufacturer Product Number | 0409-201-1800 |
Description | CONN CAB CLAMP SZ18 1 3/16-18 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 3/16-18 UNEF 18 |
Datasheet | Datasheet |
EDA/CAD Models | 0409-201-1800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.469" (37.31mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Tin | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | HD30 Series Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.56000 | ¥125.56 |
10 | ¥111.28900 | ¥1,112.89 |
25 | ¥107.01000 | ¥2,675.25 |
50 | ¥102.73040 | ¥5,136.52 |
100 | ¥97.02270 | ¥9,702.27 |
250 | ¥88.46160 | ¥22,115.40 |
500 | ¥82.75442 | ¥41,377.21 |
1,000 | ¥75.90575 | ¥75,905.75 |