YHDP24-24-19PEL024 | |
---|---|
DigiKey Part Number | 1734-YHDP24-24-19PEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP24-24-19PEL024 |
Description | RCPT, SIZE 24, HDP, -L024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP24-24-19PEL024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Threading Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.42000 | ¥156.42 |
10 | ¥135.57700 | ¥1,355.77 |
25 | ¥128.50440 | ¥3,212.61 |
50 | ¥126.64100 | ¥6,332.05 |
100 | ¥111.74250 | ¥11,174.25 |
250 | ¥104.29292 | ¥26,073.23 |
500 | ¥102.05830 | ¥51,029.15 |