YCTL-20C1000000000 | |
---|---|
DigiKey Part Number | YCTL-20C1000000000-ND |
Manufacturer | |
Manufacturer Product Number | YCTL-20C1000000000 |
Description | CONN WIRE SPLICE SZ20 0.260" DIA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Size / Dimension | 0.260" Dia x 1.452" L (6.60mm x 36.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
86 | ¥157.86663 | ¥13,576.53 |