SRK06-MDC-32A-001 | |
---|---|
DigiKey Part Number | 1734-SRK06-MDC-32A-001-ND |
Manufacturer | |
Manufacturer Product Number | SRK06-MDC-32A-001 |
Description | CONN PLUG HSG 32POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | SRK06-MDC-32A-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.02000 | ¥436.02 |
10 | ¥400.11300 | ¥4,001.13 |
25 | ¥384.72800 | ¥9,618.20 |
50 | ¥371.90420 | ¥18,595.21 |
144 | ¥351.38479 | ¥50,599.41 |