SRK-BS-MD-90-001 | |
---|---|
DigiKey Part Number | 1734-SRK-BS-MD-90-001-ND |
Manufacturer | |
Manufacturer Product Number | SRK-BS-MD-90-001 |
Description | BKSHL, MED, BLK, RA, NW 17/22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For SRK Series |
Datasheet | Datasheet |
EDA/CAD Models | SRK-BS-MD-90-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 32 | |
For Use With/Related Products | SRK Series | |
Features | Cap (Cover) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.16000 | ¥75.16 |
10 | ¥67.63100 | ¥676.31 |
25 | ¥63.71000 | ¥1,592.75 |
50 | ¥62.07600 | ¥3,103.80 |
100 | ¥60.44290 | ¥6,044.29 |
250 | ¥53.90808 | ¥13,477.02 |
500 | ¥50.64114 | ¥25,320.57 |
1,000 | ¥44.76018 | ¥44,760.18 |