M902-2042 | |
---|---|
DigiKey Part Number | 1734-M902-2042-ND |
Manufacturer | |
Manufacturer Product Number | M902-2042 |
Description | COMP NUT, 3/6/9SZ, CBL SZ .300-. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 3/4-18 UNEF-2B 3, 6, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.300" ~ 0.430" (7.62mm ~ 10.92mm) | |
Diameter - Outside | 0.856" (21.74mm) | |
Shell Size - Insert | 3, 6, 9 | |
Thread Size | 3/4-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HD10 Series Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥12.75200 | ¥127.52 |
25 | ¥12.21120 | ¥305.28 |
50 | ¥11.93920 | ¥596.96 |
100 | ¥11.39590 | ¥1,139.59 |
250 | ¥10.31060 | ¥2,577.65 |
500 | ¥9.49670 | ¥4,748.35 |
1,250 | ¥8.14002 | ¥10,175.02 |
2,500 | ¥7.59733 | ¥18,993.33 |