HD14-9-1939PE | |
---|---|
DigiKey Part Number | 1734-HD14-9-1939PE-ND |
Manufacturer | |
Manufacturer Product Number | HD14-9-1939PE |
Description | INL REC ASM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD14-9-1939PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.48000 | ¥142.48 |
10 | ¥126.28900 | ¥1,262.89 |
25 | ¥121.43160 | ¥3,035.79 |
50 | ¥116.57300 | ¥5,828.65 |
100 | ¥110.09760 | ¥11,009.76 |
250 | ¥100.38312 | ¥25,095.78 |
500 | ¥93.90676 | ¥46,953.38 |
1,000 | ¥86.13508 | ¥86,135.08 |