ECK250AAAPA | |
---|---|
DigiKey Part Number | 1734-ECK250AAAPA-ND |
Manufacturer | |
Manufacturer Product Number | ECK250AAAPA |
Description | ECK250AAAPA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,468.84000 | ¥1,468.84 |
12 | ¥1,377.04000 | ¥16,524.48 |
36 | ¥1,285.24056 | ¥46,268.66 |
60 | ¥1,239.33883 | ¥74,360.33 |