DTP2S-BT | |
---|---|
DigiKey Part Number | 1734-DTP2S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTP2S-BT |
Description | BOOT, 2P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTP Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | DTP Series Plug | |
Features | 180° Cable Exit, IP6K9K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.89900 | ¥108.99 |
25 | ¥10.43600 | ¥260.90 |
50 | ¥10.20480 | ¥510.24 |
100 | ¥9.74150 | ¥974.15 |
250 | ¥8.81372 | ¥2,203.43 |
500 | ¥8.11798 | ¥4,058.99 |
1,000 | ¥6.95833 | ¥6,958.33 |
2,500 | ¥6.49442 | ¥16,236.05 |