DTM12P-DC | |
---|---|
DigiKey Part Number | 1734-DTM12P-DC-ND |
Manufacturer | |
Manufacturer Product Number | DTM12P-DC |
Description | PROTECT CVR, 12P, REC, GRY, DTM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DTM12P-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | Dust Cap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥19.60200 | ¥196.02 |
25 | ¥18.76840 | ¥469.21 |
50 | ¥18.35160 | ¥917.58 |
100 | ¥17.51800 | ¥1,751.80 |
250 | ¥15.84940 | ¥3,962.35 |
900 | ¥14.18117 | ¥12,763.05 |
1,800 | ¥12.09573 | ¥21,772.31 |
2,700 | ¥11.67862 | ¥31,532.27 |