DT12P-BT | |
---|---|
DigiKey Part Number | 1734-DT12P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT12P-BT |
Description | BOOT, 12P, REC, ST, GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT12P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | DT Series | |
Features | Cap (Cover) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.06500 | ¥180.65 |
25 | ¥17.29840 | ¥432.46 |
50 | ¥16.91400 | ¥845.70 |
100 | ¥16.14550 | ¥1,614.55 |
250 | ¥14.60816 | ¥3,652.04 |
500 | ¥13.45488 | ¥6,727.44 |
1,000 | ¥11.53267 | ¥11,532.67 |
2,500 | ¥10.76383 | ¥26,909.58 |