DRC16-24SBE-P013 | |
---|---|
DigiKey Part Number | 1734-DRC16-24SBE-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-24SBE-P013 |
Description | PLG, 24P, BLK, E, SEAL BOND, B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.44000 | ¥220.44 |
10 | ¥193.06500 | ¥1,930.65 |
25 | ¥184.72320 | ¥4,618.08 |
50 | ¥178.76240 | ¥8,938.12 |
100 | ¥172.80420 | ¥17,280.42 |
250 | ¥163.27012 | ¥40,817.53 |
500 | ¥158.50302 | ¥79,251.51 |