D369-STB-6 | |
---|---|
DigiKey Part Number | 1508-1037-ND |
Manufacturer | |
Manufacturer Product Number | D369-STB-6 |
Description | STRT BACKFITTING 6 WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Tie Backshell For 369 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Tie Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | 369 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.69000 | ¥47.69 |
10 | ¥43.14400 | ¥431.44 |
25 | ¥40.75840 | ¥1,018.96 |
50 | ¥39.76360 | ¥1,988.18 |
100 | ¥37.77520 | ¥3,777.52 |
250 | ¥33.79912 | ¥8,449.78 |
500 | ¥31.81088 | ¥15,905.44 |
1,000 | ¥28.40256 | ¥28,402.56 |