D369-MP66-NP0 | |
---|---|
DigiKey Part Number | 17-D369-MP66-NP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP66-NP0 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Shielded | |
Insulation Material | Polyetherimide (PEI), Glass Filled | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.30000 | ¥689.30 |
10 | ¥632.54100 | ¥6,325.41 |
25 | ¥608.21200 | ¥15,205.30 |
50 | ¥587.93700 | ¥29,396.85 |
100 | ¥555.49920 | ¥55,549.92 |