D369-MP33-NP1 | |
---|---|
DigiKey Part Number | 1508-D369-MP33-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP33-NP1 |
Description | 3 WAY,SHIELDED PLUG, CRIMP, PIN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.37000 | ¥579.37 |
10 | ¥531.68300 | ¥5,316.83 |
25 | ¥511.23440 | ¥12,780.86 |
50 | ¥494.19420 | ¥24,709.71 |
100 | ¥486.89070 | ¥48,689.07 |