CTL-12-513 | |
---|---|
DigiKey Part Number | 1508-1330-ND |
Manufacturer | |
Manufacturer Product Number | CTL-12-513 |
Description | CONN WIRE SPLICE SZ12 0.360" DIA |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 12 |
Datasheet | Datasheet |
EDA/CAD Models | CTL-12-513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 12 | |
Size / Dimension | 0.360" Dia x 1.680" L (9.14mm x 42.67mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.40000 | ¥167.40 |
10 | ¥159.27000 | ¥1,592.70 |