9-2331355-1 | |
---|---|
DigiKey Part Number | 1734-9-2331355-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2331355-1 |
Description | HD MATENET 1+6 REC. HSG ASSY, GR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.13000 | ¥172.13 |
10 | ¥149.21300 | ¥1,492.13 |
25 | ¥141.42760 | ¥3,535.69 |
50 | ¥139.37680 | ¥6,968.84 |
100 | ¥122.97940 | ¥12,297.94 |
250 | ¥114.78084 | ¥28,695.21 |
500 | ¥112.32118 | ¥56,160.59 |