65003-06N | |
---|---|
DigiKey Part Number | 1508-1204-ND |
Manufacturer | |
Manufacturer Product Number | 65003-06N |
Description | CONN MODULE SZ20 6POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | 65003-06N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,111.03000 | ¥1,111.03 |
10 | ¥1,019.55100 | ¥10,195.51 |
25 | ¥980.33600 | ¥24,508.40 |
50 | ¥947.65600 | ¥47,382.80 |