5-968975-1 | |
---|---|
DigiKey Part Number | 17-5-968975-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-968975-1 |
Description | CONN RCPT HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-968975-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Violet | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.52300 | ¥145.23 |
25 | ¥13.75320 | ¥343.83 |
50 | ¥13.43460 | ¥671.73 |
100 | ¥12.79420 | ¥1,279.42 |
250 | ¥11.26288 | ¥2,815.72 |