35-511-100-R | |
---|---|
DigiKey Part Number | 1734-35-511-100-R-ND |
Manufacturer | |
Manufacturer Product Number | 35-511-100-R |
Description | SWITCH SELECT 2POS SPST 500A 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 500A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 500A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,133.90000 | ¥1,133.90 |
5 | ¥973.48400 | ¥4,867.42 |
10 | ¥911.19000 | ¥9,111.90 |
25 | ¥834.48040 | ¥20,862.01 |
50 | ¥780.40100 | ¥39,020.05 |
100 | ¥756.30280 | ¥75,630.28 |