2366036-4 | |
---|---|
DigiKey Part Number | 1734-2366036-4-ND |
Manufacturer | |
Manufacturer Product Number | 2366036-4 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2366036-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.10000 | ¥53.10 |
10 | ¥47.79300 | ¥477.93 |
25 | ¥45.01840 | ¥1,125.46 |
50 | ¥43.86400 | ¥2,193.20 |
100 | ¥42.71030 | ¥4,271.03 |
312 | ¥40.64561 | ¥12,681.43 |