1355204-2 | |
---|---|
DigiKey Part Number | 1734-1877-ND |
Manufacturer | |
Manufacturer Product Number | 1355204-2 |
Description | CONN RCPT HSG 17POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1355204-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.72600 | ¥237.26 |
25 | ¥22.47200 | ¥561.80 |
50 | ¥21.95140 | ¥1,097.57 |
100 | ¥20.90540 | ¥2,090.54 |
250 | ¥18.40276 | ¥4,600.69 |