07-1-2-13 | |
---|---|
DigiKey Part Number | 1734-07-1-2-13-ND |
Manufacturer | |
Manufacturer Product Number | 07-1-2-13 |
Description | SWITCH TOGGLE SPDT 15A 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 60°C | |
Actuator Material | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.08000 | ¥449.08 |
10 | ¥408.69200 | ¥4,086.92 |
25 | ¥389.68000 | ¥9,742.00 |
50 | ¥363.54320 | ¥18,177.16 |
100 | ¥349.28700 | ¥34,928.70 |
250 | ¥325.52632 | ¥81,381.58 |