0528-005-3805 | |
---|---|
DigiKey Part Number | 1508-0528-005-3805-ND |
Manufacturer | |
Manufacturer Product Number | 0528-005-3805 |
Description | DRC BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0528-005-3805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 38 | |
For Use With/Related Products | DRC Series | |
Features | Right Angle Cable Exit, Strain Relief | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥59.00021 | ¥8,496.03 |