8-1609095-9 | |
---|---|
DigiKey Part Number | CCM1928-ND |
Manufacturer | |
Manufacturer Product Number | 8-1609095-9 |
Description | LINE FILT 277VDC/VAC 2A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 277V 277V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8-1609095-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V | |
Voltage - Rated AC | 277V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | Lighting | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 890µH, L2 - 1.04mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.37000 | ¥162.37 |
10 | ¥157.29900 | ¥1,572.99 |
40 | ¥147.15375 | ¥5,886.15 |
80 | ¥131.92975 | ¥10,554.38 |
280 | ¥126.85582 | ¥35,519.63 |
520 | ¥125.59983 | ¥65,311.91 |