36FC10 | |
---|---|
DigiKey Part Number | 36FC10-ND |
Manufacturer | |
Manufacturer Product Number | 36FC10 |
Description | LINE FILTER 250VAC 36A CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 36 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | UR | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,533.19000 | ¥1,533.19 |
12 | ¥1,480.35250 | ¥17,764.23 |
28 | ¥1,427.48179 | ¥39,969.49 |
52 | ¥1,374.61231 | ¥71,479.84 |