20VS1 | |
---|---|
DigiKey Part Number | CCM1648-ND |
Manufacturer | |
Manufacturer Product Number | 20VS1 |
Description | LINE FILTER 120V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 120V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 120V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 960µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.72000 | ¥611.72 |
12 | ¥591.34667 | ¥7,096.16 |
28 | ¥570.95857 | ¥15,986.84 |
52 | ¥550.56635 | ¥28,629.45 |
100 | ¥504.73700 | ¥50,473.70 |